1682860000 | Weidmüller

Pin header, 15 pole, pitch 5.08 mm, straight, orange, 1682860000

Order No.: 51P8852
EAN: 4008190474621
MPN:
1682860000
BLL 5.08/15/180B 3.2SN OR BX
1682860000 Weidmüller PCB Connection Systems Image 1
1682860000 Weidmüller PCB Connection Systems Image 2
1682860000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
8.5918 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
8.59 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5918 €
10 pcs.
7.9849 €
50 pcs.
7.2709 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1682860000, Weidmüller

PCB connectors, male header, dovetails for mounting blocks, THT solder termination, 5.08 mm, no. of poles: 15, 180°, 3.2 mm, tin plated.

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour orange
Contact type pin
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Orientation straight
Pin number 15 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes