1682900000 | Weidmüller
Pin header, 19 pole, pitch 5.08 mm, straight, orange, 1682900000
Order No.: 51P8856
EAN: 4008190474669
MPN:
1682900000
BLL 5.08/19/180B 3.2SN OR BX
Unit Price (€ / pc.)
10.8885 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
10.89 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8885 €
10 pcs.
10.1150 €
50 pcs.
9.2106 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1682900000, Weidmüller
Printed circuit board connectors, male header, dovetail for mounting blocks, THT solder termination, 5.08 mm, no. of poles: 19, 180°, 3.2 mm, tinned.
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | orange | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 23 A | |
Orientation | straight | |
Pin number | 19 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |