1690480000 | Weidmüller

Socket header, 8 pole, pitch 3.5 mm, straight, black, 1690480000

Order No.: 51P9053
EAN: 4008190328993
MPN:
1690480000
BLZF 3.50/08/180 SN BK BX
1690480000 Weidmüller PCB Connection Systems Image 1
1690480000 Weidmüller PCB Connection Systems Image 2
1690480000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
6.3189 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
6.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.3189 €

Female connector, 1690480000, Weidmüller

Printed circuit board connector, laterally closed, 3.50 mm, no. of poles: 8, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Anschluss Zugfederanschluss
Anzahl der Reihen 1
Ausführung Buchsenleiste
Bestückung bestückt
Farbe schwarz
Kontaktart Buchse
Kontaktoberfläche verzinnt
Nennspannung 320 V
Nennstrom 14.5 A
Orientierung gerade
Polzahl 8-polig
Rastermaß 3.5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes