1690500000 | Weidmüller

Socket header, 10 pole, pitch 3.5 mm, straight, black, 1690500000

Order No.: 51P9055
EAN: 4008190329013
MPN:
1690500000
BLZF 3.50/10/180 SN BK BX
1690500000 Weidmüller PCB Connection Systems Image 1
1690500000 Weidmüller PCB Connection Systems Image 2
1690500000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
8.4847 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: 2 Weeks **
Total Price:
8.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.4847 €

Female connector, 1690500000, Weidmüller

Printed circuit board connectors, laterally closed, 3.50 mm, no. of poles: 10, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection Zugfederanschluss
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 14.5 A
Orientation gerade
Pin number 10-polig
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes