1699580000 | Weidmüller
Connector, 10 pole, pitch 3.5 mm, angled, transparent, 1699580000
Order No.: 51P9212
EAN: 4008190891350
MPN:
1699580000
S2L/S2C 3.5 FLA 20/10
Unit Price (€ / pc.)
1.8564 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8564 €
10 pcs.
1.7255 €
50 pcs.
1.5589 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB plug-in connector, 1699580000, Weidmüller
PCB connectors, floodlight indicator, 3.50 mm, no. of poles: 10, transparent, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Additional parts | equipped | |
Colour | transparent | |
Orientation | angled | |
Pin number | 10 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |