1726960000 | Weidmüller
Pin header, 4 pole, pitch 5.08 mm, straight, orange, 1726960000
Order No.: 51P9831
EAN: 4032248062850
MPN:
1726960000
SLD 5.08V/48/180B 3.2SN OR BX
Unit Price (€ / pc.)
21.9674 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
21.97 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9674 €
10 pcs.
20.2181 €
50 pcs.
18.5997 €
100 pcs.
16.9218 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1726960000, Weidmüller
Printed Circuit Board Connector, Male Connector, Dovetails for Mounting Blocks, THT Solder Termination, 5.08 mm, No. of Poles: 48, 180°, 3.2 mm, Tin Plated.
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | orange | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 14 A | |
Orientation | straight | |
Pin number | 4 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |