1727590000 | Weidmüller

Socket header, 12 pole, pitch 3.5 mm, straight, orange, 1727590000

Order No.: 51P9835
EAN: 4032248037728
MPN:
1727590000
B2L 3.50/12/180 SN OR BX
Weidmüller
1727590000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.7231 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
7.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.7231 €

Female connector, 1727590000, Weidmüller

Printed Circuit Board Connector, side closed, 3.50 mm, no. of poles: 12, tin plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection tension clamp connection
Number of rows 2
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 200 V
Rated current 10.3 A
Orientation straight
Pin number 12 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes