1727620000 | Weidmüller

Socket header, 18 pole, pitch 3.5 mm, straight, orange, 1727620000

Order No.: 51P9838
EAN: 4032248037803
MPN:
1727620000
B2L 3.50/18/180 SN OR BX
Weidmüller
1727620000 Weidmüller PCB Connection Systems Image 1
1727620000 Weidmüller PCB Connection Systems Image 2
1727620000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
11.5906 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
11.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.5906 €

Female connector, 1727620000, Weidmüller

Printed circuit board connector, closed sideways, 3.50 mm, no. of poles: 18, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection tension clamp connection
Number of rows 2
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 200 V
Rated current 10.3 A
Orientation straight
Pin number 18 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes