1727630000 | Weidmüller

Socket header, 20 pole, pitch 3.5 mm, straight, orange, 1727630000

Order No.: 51P9839
EAN: 4032248036776
MPN:
1727630000
B2L 3.50/20/180 SN OR BX
Weidmüller
1727630000 Weidmüller PCB Connection Systems Image 1
1727630000 Weidmüller PCB Connection Systems Image 2
1727630000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
12.8877 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
12.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.8877 €

Female connector, 1727630000, Weidmüller

PCB connectors, closed sideways, 3.50 mm, no. of poles: 20, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection tension clamp connection
Number of rows 2
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 200 V
Rated current 10.3 A
Orientation straight
Pin number 20 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes