1727640000 | Weidmüller

Socket header, 6 pole, pitch 3.5 mm, straight, black, 1727640000

Order No.: 51P9840
EAN: 4032248037834
MPN:
1727640000
B2L 3.50/06/180 SN BK BX
Weidmüller
1727640000 Weidmüller PCB Connection Systems Image 1
1727640000 Weidmüller PCB Connection Systems Image 2
1727640000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
3.8556 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8556 €

Female connector, 1727640000, Weidmüller

Printed circuit board connectors, lateral closed, 3.50 mm, no. of poles: 6, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection tension clamp connection
Number of rows 2
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface tin-plated
Rated voltage 200 V
Rated current 10.3 A
Orientation straight
Pin number 6 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes