1727680000 | Weidmüller

Socket header, 14 pole, pitch 3.5 mm, straight, black, 1727680000

Order No.: 51P9844
EAN: 4032248037872
MPN:
1727680000
B2L 3.50/14/180 SN BK BX
Weidmüller
1727680000 Weidmüller PCB Connection Systems Image 1
1727680000 Weidmüller PCB Connection Systems Image 2
1727680000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
9.0083 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.0083 €

Female connector, 1727680000, Weidmüller

PCB connectors, closed sideways, 3.50 mm, no. of poles: 14, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection tension clamp connection
Number of rows 2
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface tin-plated
Rated voltage 200 V
Rated current 10.3 A
Orientation straight
Pin number 14 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes