1727850000 | Weidmüller

Pin header, 10 pole, pitch 3.5 mm, angled, orange, 1727850000

Order No.: 51P9860
EAN: 4032248039364
MPN:
1727850000
S2L 3.50/10/90G 3.5SN OR BX
Weidmüller
1727850000 Weidmüller PCB Connection Systems Image 1
1727850000 Weidmüller PCB Connection Systems Image 2
1727850000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
2.142 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
2.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.142 €

Male connector, 1727850000, Weidmüller

Printed circuit board connector, lateral closed, THT solder termination, 3.50 mm, no. of poles: 10, 90°, 3.5 mm, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 2
Version pin header
Additional parts equipped
Colour orange
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 10 A
Orientation angled
Pin number 10 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes