1727880000 | Weidmüller
Pin header, 16 pole, pitch 3.5 mm, angled, orange, 1727880000
Order No.: 51P9863
EAN: 4032248036837
MPN:
1727880000
S2L 3.50/16/90G 3.5SN OR BX
Unit Price (€ / pc.)
3.332 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Male connector, 1727880000, Weidmüller
Printed Circuit Board Connector, closed side, THT solder termination, 3.50 mm, no. of poles: 16, 90°, 3.5 mm, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | orange | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 250 V | |
Rated current | 10 A | |
Orientation | angled | |
Pin number | 16 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |