1728500000 | Weidmüller

Pin header, 12 pole, pitch 3.5 mm, angled, orange, 1728500000

Order No.: 51P9890
EAN: 4032248039982
MPN:
1728500000
S2L 3.50/12/90F 3.5SN OR BX
Weidmüller
1728500000 Weidmüller PCB Connection Systems Image 1
1728500000 Weidmüller PCB Connection Systems Image 2
1728500000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
3.0702 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
3.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.0702 €

Male connector, 1728500000, Weidmüller

PCB Connector, Flange, THT Solder Termination, 3.50 mm, No. of Poles: 12, 90°, 3.5 mm, Tin Plated, Orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 2
Version pin header
Additional parts equipped
Colour orange
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 10 A
Orientation angled
Pin number 12 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes