1728720000 | Weidmüller
Pin header, 24 pole, pitch 3.5 mm, angled, black, 1728720000
Order No.: 51P9912
EAN: 4032248040186
MPN:
1728720000
S2L 3.50/24/90F 3.5SN BK BX
Unit Price (€ / pc.)
5.6525 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Male connector, 1728720000, Weidmüller
PCB connector, flange, THT solder termination, 3.50 mm, no. of poles: 24, 90°, 3.5 mm, tin plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 250 V | |
Rated current | 10 A | |
Orientation | angled | |
Pin number | 24 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |