1728740000 | Weidmüller

Pin header, 28 pole, pitch 3.5 mm, angled, black, 1728740000

Order No.: 51P9913
EAN: 4032248040209
MPN:
1728740000
S2L 3.50/28/90F 3.5SN BK BX
Weidmüller
1728740000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.426 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
6.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.426 €

Male connector, 1728740000, Weidmüller

PCB connectors, flange, THT solder termination, 3.50 mm, no. of poles: 28, 90°, 3.5 mm, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 10 A
Orientation angled
Pin number 28 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes