1728780000 | Weidmüller
Pin header, 36 pole, pitch 3.5 mm, angled, black, 1728780000
Order No.: 51P9915
EAN: 4032248040247
MPN:
1728780000
S2L 3.50/36/90F 3.5SN BK BX
Unit Price (€ / pc.)
8.3538 € *
Available: 0 pcs.
Available in 6 Days: 120 pcs.
Leadtime: On Request **
Male connector, 1728780000, Weidmüller
Printed circuit board connector, flange, THT solder termination, 3.50 mm, no. of poles: 36, 90°, 3.5 mm, tin plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | Leiterplattenanschluss | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 10 A | |
Orientation | abgewinkelt | |
Pin number | 36-polig | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |