1728790000 | Weidmüller
Pin header, 6 pole, pitch 3.5 mm, straight, orange, 1728790000
Order No.: 51P9916
EAN: 4032248040254
MPN:
1728790000
S2L 3.50/06/180G 3.5SN OR BX
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Male connector, 1728790000, Weidmüller
Printed Circuit Board Connector, closed side, THT solder termination, 3.50 mm, no. of poles: 6, 180°, 3.5 mm, tinned, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | orange | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 250 V | |
Rated current | 10 A | |
Orientation | straight | |
Pin number | 6 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |