1728960000 | Weidmüller

Pin header, 8 pole, pitch 3.5 mm, straight, black, 1728960000

Order No.: 51P9933
EAN: 4032248040391
MPN:
1728960000
S2L 3.50/08/180G 3.5SN BK BX
Weidmüller
1728960000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.7493 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7493 €

Male connector, 1728960000, Weidmüller

Printed circuit board connector, closed sideways, THT solder termination, 3.50 mm, no. of poles: 8, 180°, 3.5 mm, tin-plated, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 10 A
Orientation straight
Pin number 8 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes