1728980000 | Weidmüller

Pin header, 12 pole, pitch 3.5 mm, straight, black, 1728980000

Order No.: 51P9935
EAN: 4032248040414
MPN:
1728980000
S2L 3.50/12/180G 3.5SN BK BX
1728980000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.6299 € *
Available: 0 pcs.
Available in 6 Days: 390 pcs.
Leadtime: On Request **
Total Price:
2.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.6299 €

Male connector, 1728980000, Weidmüller

Printed circuit board connector, lateral closed, THT solder termination, 3.50 mm, no. of poles: 12, 180°, 3.5 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection Leiterplattenanschluss
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 250 V
Rated current 10 A
Orientation gerade
Pin number 12-polig
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes