1729020000 | Weidmüller
Pin header, 20 pole, pitch 3.5 mm, straight, black, 1729020000
Order No.: 51P9939
EAN: 4032248040452
MPN:
1729020000
S2L 3.50/20/180G 3.5SN BK BX
Unit Price (€ / pc.)
4.1531 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Male connector, 1729020000, Weidmüller
Printed circuit board connector, lateral closed, THT solder termination, 3.50 mm, no. of poles: 20, 180°, 3.5 mm, tinned, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 250 V | |
Rated current | 10 A | |
Orientation | straight | |
Pin number | 20 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |