1729450000 | Weidmüller

Pin header, 10 pole, pitch 3.5 mm, straight, orange, 1729450000

Order No.: 51P9945
EAN: 4032248040872
MPN:
1729450000
S2L 3.50/10/180F 3.5SN OR BX
Weidmüller
1729450000 Weidmüller PCB Connection Systems Image 1
1729450000 Weidmüller PCB Connection Systems Image 2
1729450000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
2.7132 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
2.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.7132 €

Male connector, 1729450000, Weidmüller

Printed Circuit Board Connector, flange, THT solder termination, 3.50 mm, no. of poles: 10, 180°, 3.5 mm, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 2
Version pin header
Additional parts equipped
Colour orange
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 10 A
Orientation straight
Pin number 10 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes