1729470000 | Weidmüller
Pin header, 14 pole, pitch 3.5 mm, straight, orange, 1729470000
Order No.: 51P9947
EAN: 4032248040896
MPN:
1729470000
S2L 3.50/14/180F 3.5SN OR BX
Unit Price (€ / pc.)
3.5105 € *
Available: 0 pcs.
Available in 6 Days: 270 pcs.
Leadtime: On Request **
Male connector, 1729470000, Weidmüller
Printed circuit board connector, flange, THT solder termination, 3.50 mm, no. of poles: 14, 180°, 3.5 mm, tin-plated, orange, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | orange | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 250 V | |
Rated current | 10 A | |
Orientation | straight | |
Pin number | 14 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |