1729690000 | Weidmüller

Pin header, 26 pole, pitch 3.5 mm, straight, black, 1729690000

Order No.: 51P9966
EAN: 4032248041091
MPN:
1729690000
S2L 3.50/26/180F 3.5SN BK BX
Weidmüller
1729690000 Weidmüller PCB Connection Systems Image 1
1729690000 Weidmüller PCB Connection Systems Image 2
1729690000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
6.0095 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
6.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.0095 €

Male connector, 1729690000, Weidmüller

PCB connector, flange, THT solder termination, 3.50 mm, no. of poles: 26, 180°, 3.5 mm, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 10 A
Orientation straight
Pin number 26 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes