1729740000 | Weidmüller

Pin header, 36 pole, pitch 3.5 mm, straight, black, 1729740000

Order No.: 51P9969
EAN: 4032248041145
MPN:
1729740000
S2L 3.50/36/180F 3.5SN BK BX
Weidmüller
1729740000 Weidmüller PCB Connection Systems Image 1
1729740000 Weidmüller PCB Connection Systems Image 2
1729740000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
8.1158 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
8.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.1158 €

Male connector, 1729740000, Weidmüller

Printed circuit board connector, flange, THT solder termination, 3.50 mm, no. of poles: 36, 180°, 3.5 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 10 A
Orientation straight
Pin number 36 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes