1748330000 | Weidmüller

Socket header, 6 pole, pitch 3.5 mm, straight, orange, 1748330000

Order No.: 52P0347
EAN: 4032248038114
MPN:
1748330000
B2L 3.50/06/180LH SN OR BX
1748330000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.522 € *
Available: 0 pcs.
Available in 5 Days: 54 pcs.
Leadtime: 8 Weeks **
Total Price:
203.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
45 pcs.
4.522 €

Female connector, 1748330000, Weidmüller

PCB connectors, release lever, 3.50 mm, no. of poles: 6, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection Zugfederanschluss
Number of rows 2
Version Buchsenleiste
Additional parts bestückt
Colour orange
Contact type Buchse
contact surface verzinnt
Rated voltage 200 V
Rated current 10.3 A
Orientation gerade
Pin number 6-polig
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes