1780410000 | Weidmüller
Pin header, 2 pole, pitch 5.08 mm, angled, black, 1780410000
Order No.: 52P1205
EAN: 4032248165735
MPN:
1780410000
SL-SMT 5.08HC/02/90LF 3.2SN BK BX
Unit Price (€ / pc.)
1.5113 € *
Available: 0 pcs.
Available in 6 Days: 450 pcs.
Leadtime: 1 Week **
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5113 €
10 pcs.
1.3566 €
50 pcs.
1.2257 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1780410000, Weidmüller
PCB Connector, Male Connector, Solder Flange, THT/THR Solder Termination, 5.08 mm, No. of Poles: 2, 90°, 3.2 mm, Tin Plated, Black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | Leiterplattenanschluss | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 400 V | |
Rated current | 27.5 A | |
Orientation | abgewinkelt | |
Pin number | 2-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |