1794210000 | Weidmüller
Pin header, 6 pole, pitch 3.5 mm, angled, black, 1794210000
Order No.: 52P1795
EAN: 4032248231256
MPN:
1794210000
S2L-SMT 3.50/06/90G 3.2SN BK BX
Unit Price (€ / pc.)
1.5708 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Male connector, 1794210000, Weidmüller
Printed Circuit Board Connector, closed side, THT/THR solder termination, 3.50 mm, no. of poles: 6, 90°, 3.2 mm, tinned, black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | Leiterplattenanschluss | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 160 V | |
Rated current | 10 A | |
Orientation | abgewinkelt | |
Pin number | 6-polig | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |