1798940000 | Weidmüller

Socket header, 2 pole, pitch 3.81 mm, angled, black, 1798940000

Order No.: 52P1911
EAN: 4032248243723
MPN:
1798940000
BCZ 3.81/02/270 SN BK BX
1798940000 Weidmüller PCB Connection Systems Image 1
1798940000 Weidmüller PCB Connection Systems Image 2
1798940000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6422 €
50 pcs.
1.4994 €
100 pcs.
1.3447 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female connector, 1798940000, Weidmüller

Printed circuit board connectors, closed sideways, 3.81 mm, no. of poles: 2, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection Schraubanschluss
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 17.5 A
Orientation abgewinkelt
Pin number 2-polig
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei