1841450000 | Weidmüller

Pin header, 8 pole, pitch 5 mm, straight, black, 1841450000

Order No.: 52P3000
EAN: 4032248352357
MPN:
1841450000
SL-SMT 5.00HC/08/180LF 3.2SN BK BX
1841450000 Weidmüller PCB Connection Systems Image 1
1841450000 Weidmüller PCB Connection Systems Image 2
1841450000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
3.4391 € *
Available: 0 pcs.
Available in 6 Days: 180 pcs.
Leadtime: On Request **
Total Price:
3.44 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4391 €
10 pcs.
3.2011 €
50 pcs.
2.8798 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1841450000, Weidmüller

PCB Connector, solder flange, THT/THR solder termination, 5.00 mm, no. of poles: 8, 180°, 3.2 mm, tin plated, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 400 V
Rated current 27.5 A
Orientation straight
Pin number 8 pole
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes