1841480000 | Weidmüller

Pin header, 11 pole, pitch 5 mm, straight, black, 1841480000

Order No.: 52P3003
EAN: 4032248352388
MPN:
1841480000
SL-SMT 5.00HC/11/180LF 3.2SN BK BX
1841480000 Weidmüller PCB Connection Systems Image 1
1841480000 Weidmüller PCB Connection Systems Image 2
1841480000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
4.3911 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
4.39 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3911 €
10 pcs.
4.0936 €
50 pcs.
3.7009 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1841480000, Weidmüller

Board Connector, Solder Flange, THT/THR Solder Termination, 5.00 mm, No. of Poles: 11, 180°, 3.2 mm, Tin Plated, Black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 400 V
Rated current 27.5 A
Orientation straight
Pin number 11 pole
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes