1841560000 | Weidmüller
Pin header, 19 pole, pitch 5 mm, straight, black, 1841560000
Order No.: 52P3011
EAN: 4032248352463
MPN:
1841560000
SL-SMT 5.00HC/19/180LF 3.2SN BK BX
Unit Price (€ / pc.)
6.6997 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
6.70 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6997 €
10 pcs.
6.2356 €
50 pcs.
5.6882 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1841560000, Weidmüller
Printed Circuit Board Connector, Solder Flange, THT/THR Solder Termination, 5.00 mm, No. of Poles: 19, 180°, 3.2 mm, Tin Plated, Black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 27.5 A | |
Orientation | straight | |
Pin number | 19 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |