1841690000 | Weidmüller

Pin header, 8 pole, pitch 3.5 mm, angled, black, 1841690000

Order No.: 52P3023
EAN: 4032248353040
MPN:
1841690000
SL-SMT 3.50/08/90G 3.2SN BK BX
1841690000 Weidmüller PCB Connection Systems Image 1
1841690000 Weidmüller PCB Connection Systems Image 2
1841690000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
2.6894 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
2.69 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6894 €
10 pcs.
2.4752 €
50 pcs.
2.2610 €
100 pcs.
2.0349 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1841690000, Weidmüller

Board Connector, closed side, THT/THR solder termination, 3.50 mm, no. of poles: 8, 90°, 3.2 mm, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 15 A
Orientation angled
Pin number 8 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes