1841750000 | Weidmüller

Pin header, 14 pole, pitch 3.5 mm, angled, black, 1841750000

Order No.: 52P3029
EAN: 4032248353101
MPN:
1841750000
SL-SMT 3.50/14/90G 3.2SN BK BX
1841750000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.8552 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
4.86 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8552 €
10 pcs.
4.4744 €
50 pcs.
4.0698 €
100 pcs.
3.6652 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1841750000, Weidmüller

PCB Connector, Side-Closed, THT/THR Solder Termination, 3.50 mm, No. of Poles: 14, 90°, 3.2 mm, Tin Plated, Black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 15 A
Orientation angled
Pin number 14 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes