1841800000 | Weidmüller

Pin header, 19 pole, pitch 3.5 mm, angled, black, 1841800000

Order No.: 52P3034
EAN: 4032248353156
MPN:
1841800000
SL-SMT 3.50/19/90G 3.2SN BK BX
1841800000 Weidmüller PCB Connection Systems Image 1
1841800000 Weidmüller PCB Connection Systems Image 2
1841800000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
6.0928 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
6.09 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0928 €
10 pcs.
5.6644 €
50 pcs.
5.1646 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1841800000, Weidmüller

Board Connector, lateral closed, THT/THR solder termination, 3.50 mm, no. of poles: 19, 90°, 3.2 mm, tin plated, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 15 A
Orientation angled
Pin number 19 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes