1841810000 | Weidmüller
Pin header, 20 pole, pitch 3.5 mm, angled, black, 1841810000
Order No.: 52P3035
EAN: 4032248353163
MPN:
1841810000
SL-SMT 3.50/20/90G 3.2SN BK BX
Unit Price (€ / pc.)
6.4141 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
6.41 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4141 €
10 pcs.
5.9738 €
50 pcs.
5.4264 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1841810000, Weidmüller
Printed Circuit Board Connector, closed side, THT/THR solder termination, 3.50 mm, no. of poles: 20, 90°, 3.2 mm, tinned, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 15 A | |
Orientation | angled | |
Pin number | 20 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |