1842150000 | Weidmüller

Pin header, 9 pole, pitch 3.5 mm, angled, black, 1842150000

Order No.: 52P3069
EAN: 4032248353507
MPN:
1842150000
SL-SMT 3.50/09/90F 3.2SN BK BX
1842150000 Weidmüller PCB Connection Systems Image 1
1842150000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.8080 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8080 €
10 pcs.
3.5462 €
50 pcs.
3.1892 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1842150000, Weidmüller

Printed Circuit Board Connector, flange, THT/THR solder termination, 3.50 mm, no. of poles: 9, 90°, 3.2 mm, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 3.5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes