1842160000 | Weidmüller

Pin header, 10 pole, pitch 3.5 mm, angled, black, 1842160000

Order No.: 52P3070
EAN: 4032248353514
MPN:
1842160000
SL-SMT 3.50/10/90F 3.2SN BK BX
1842160000 Weidmüller PCB Connection Systems Image 1
1842160000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.1650 € *
Available: 0 pcs.
Available in 6 Days: 210 pcs.
Leadtime: On Request **
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1650 €
10 pcs.
3.8556 €
50 pcs.
3.4867 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1842160000, Weidmüller

Printed Circuit Board Connector, flange, THT/THR solder termination, 3.50 mm, no. of poles: 10, 90°, 3.2 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection Leiterplattenanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 15 A
Orientation abgewinkelt
Pin number 10-polig
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes