1842210000 | Weidmüller

Pin header, 15 pole, pitch 3.5 mm, angled, black, 1842210000

Order No.: 52P3075
EAN: 4032248353569
MPN:
1842210000
SL-SMT 3.50/15/90F 3.2SN BK BX
1842210000 Weidmüller PCB Connection Systems Image 1
1842210000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.6525 € *
Available: 0 pcs.
Available in 6 Days: 150 pcs.
Leadtime: On Request **
Total Price:
5.65 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6525 €
10 pcs.
5.2479 €
50 pcs.
4.7838 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1842210000, Weidmüller

Printed Circuit Board Connector, flange, THT/THR solder termination, 3.50 mm, no. of poles: 15, 90°, 3.2 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection Leiterplattenanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 15 A
Orientation abgewinkelt
Pin number 15-polig
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes