1842220000 | Weidmüller
Pin header, 16 pole, pitch 3.5 mm, angled, black, 1842220000
Order No.: 52P3076
EAN: 4032248353576
MPN:
1842220000
SL-SMT 3.50/16/90F 3.2SN BK BX
Unit Price (€ / pc.)
5.9976 € *
Available: 0 pcs.
Available in 6 Days: 120 pcs.
Leadtime: On Request **
Total Price:
6.00 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9976 €
10 pcs.
5.5692 €
50 pcs.
5.0694 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1842220000, Weidmüller
Printed Circuit Board Connector, flange, THT/THR solder termination, 3.50 mm, no. of poles: 16, 90°, 3.2 mm, tin plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | Leiterplattenanschluss | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 15 A | |
Orientation | abgewinkelt | |
Pin number | 16-polig | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |