1842320000 | Weidmüller

Pin header, 2 pole, pitch 3.5 mm, straight, black, 1842320000

Order No.: 52P3085
EAN: 4032248353668
MPN:
1842320000
SL-SMT 3.50/02/180G 3.2SN BK BX
1842320000 Weidmüller PCB Connection Systems Image 1
1842320000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6426 €
50 pcs.
0.5712 €
100 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1842320000, Weidmüller

Printed Circuit Board Connector, closed side, THT/THR solder termination, 3.50 mm, no. of poles: 2, 180°, 3.2 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Anschluss Leiterplattenanschluss
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Farbe schwarz
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennspannung 320 V
Nennstrom 15 A
Orientierung gerade
Polzahl 2-polig
Rastermaß 3.5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes