1842430000 | Weidmüller

Pin header, 14 pole, pitch 3.5 mm, straight, black, 1842430000

Order No.: 52P3096
EAN: 4032248353781
MPN:
1842430000
SL-SMT 3.50/14/180G 3.2SN BK BX
1842430000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.8552 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
4.86 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8552 €
10 pcs.
4.4744 €
50 pcs.
4.0698 €
100 pcs.
3.6652 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1842430000, Weidmüller

Printed Circuit Board Connector, closed side, THT/THR solder termination, 3.50 mm, no. of poles: 14, 180°, 3.2 mm, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 15 A
Orientation straight
Pin number 14 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes