1842490000 | Weidmüller

Pin header, 20 pole, pitch 3.5 mm, straight, black, 1842490000

Order No.: 52P3102
EAN: 4032248353842
MPN:
1842490000
SL-SMT 3.50/20/180G 3.2SN BK BX
1842490000 Weidmüller PCB Connection Systems Image 1
1842490000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
6.6045 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
6.60 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6045 €
10 pcs.
6.1523 €
50 pcs.
5.5930 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1842490000, Weidmüller

Printed circuit board connector, closed side, THT/THR solder termination, 3.50 mm, no. of poles: 20, 180°, 3.2 mm, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 15 A
Orientation straight
Pin number 20 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes