1842570000 | Weidmüller

Pin header, 5 pole, pitch 3.5 mm, straight, black, 1842570000

Order No.: 52P3110
EAN: 4032248353934
MPN:
1842570000
SL-SMT 3.50/05/180LF 3.2SN BK BX
1842570000 Weidmüller PCB Connection Systems Image 1
1842570000 Weidmüller PCB Connection Systems Image 2
1842570000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
2.6299 € *
Available: 0 pcs.
Available in 6 Days: 360 pcs.
Leadtime: 2 Weeks **
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
10 pcs.
2.4633 €
50 pcs.
2.2015 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1842570000, Weidmüller

PCB connectors, solder flange, THT/THR solder termination, 3.50 mm, no. of poles: 5, 180°, 3.2 mm, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Anschluss Leiterplattenanschluss
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Farbe schwarz
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennspannung 320 V
Nennstrom 15 A
Orientierung gerade
Polzahl 5-polig
Rastermaß 3.5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes