1842720000 | Weidmüller
Pin header, 20 pole, pitch 3.5 mm, straight, black, 1842720000
Order No.: 52P3125
EAN: 4032248354085
MPN:
1842720000
SL-SMT 3.50/20/180LF 3.2SN BK BX
Unit Price (€ / pc.)
7.4256 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
7.43 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4256 €
10 pcs.
6.8901 €
50 pcs.
6.2832 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1842720000, Weidmüller
Board Connector, Solder Flange, THT/THR Solder Termination, 3.50 mm, No. of Poles: 20, 180°, 3.2 mm, Tin Plated, Black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 15 A | |
Orientation | straight | |
Pin number | 20 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |