1842820000 | Weidmüller

Pin header, 7 pole, pitch 3.5 mm, straight, black, 1842820000

Order No.: 52P3135
EAN: 4032248354184
MPN:
1842820000
SL-SMT 3.50/07/180F 3.2SN BK BX
1842820000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.0226 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
10 pcs.
2.8322 €
50 pcs.
2.5347 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1842820000, Weidmüller

Printed circuit board connector, flange, THT/THR solder termination, 3.50 mm, no. of poles: 7, 180°, 3.2 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 15 A
Orientation straight
Pin number 7 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes