1842860000 | Weidmüller

Pin header, 11 pole, pitch 3.5 mm, straight, black, 1842860000

Order No.: 52P3139
EAN: 4032248354320
MPN:
1842860000
SL-SMT 3.50/11/180F 3.2SN BK BX
1842860000 Weidmüller PCB Connection Systems Image 1
1842860000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.3673 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
4.37 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3673 €
10 pcs.
4.0698 €
50 pcs.
3.6652 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1842860000, Weidmüller

PCB Connector, flange, THT/THR solder termination, 3.50 mm, no. of poles: 11, 180°, 3.2 mm, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 15 A
Orientation straight
Pin number 11 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes