1842920000 | Weidmüller

Pin header, 17 pole, pitch 3.5 mm, straight, black, 1842920000

Order No.: 52P3145
EAN: 4032248354382
MPN:
1842920000
SL-SMT 3.50/17/180F 3.2SN BK BX
1842920000 Weidmüller PCB Connection Systems Image 1
1842920000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
6.1404 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
6.14 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1404 €
10 pcs.
5.7001 €
50 pcs.
5.1884 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1842920000, Weidmüller

Printed Circuit Board Connector, flange, THT/THR solder termination, 3.50 mm, no. of poles: 17, 180°, 3.2 mm, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 15 A
Orientation straight
Pin number 17 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes