1863030000 | Weidmüller

Pin header, 7 pole, pitch 3.81 mm, straight, black, 1863030000

Order No.: 52P3682
EAN: 4032248428168
MPN:
1863030000
SC-SMT 3.81/07/180G 3.2SN BK BX
1863030000 Weidmüller PCB Connection Systems Image 1
1863030000 Weidmüller PCB Connection Systems Image 2
1863030000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
2.2610 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
10 pcs.
2.0825 €
50 pcs.
1.8921 €
100 pcs.
1.7017 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1863030000, Weidmüller

Board Connector, lateral closed, THT/THR solder termination, 3.81 mm, no. of poles: 7, 180°, 3.2 mm, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation straight
Pin number 7 pole
Grid 3.81 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes