1863090000 | Weidmüller

Pin header, 12 pole, pitch 3.81 mm, angled, black, 1863090000

Order No.: 52P3686
EAN: 4032248428281
MPN:
1863090000
SC-SMT 3.81/12/90G 1.5SN BK BX
1863090000 Weidmüller PCB Connection Systems Image 1
1863090000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.8675 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3.87 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8675 €
10 pcs.
3.5581 €
50 pcs.
3.2368 €
100 pcs.
2.9155 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1863090000, Weidmüller

Printed Circuit Board Connector, closed side, THT/THR solder termination, 3.81 mm, no. of poles: 12, 90°, 1.5 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation angled
Pin number 12 pole
Grid 3.81 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes